Print Page
HTB18-A4A2BB
Photo Sensor, 300 mm, NPN/PNP, Background Suppression, Proximity, 10 to 30 VDC, 4 Pin M12 Connector
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | HTB18-A4A2BBCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4390744 |
| Product Range | H18 Sure Sense Series |
| Also Known As | 1073426 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$300.480 (S$327.5232) |
Price for:Each
Minimum: 1
Multiple: 1
S$300.48 (S$327.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | HTB18-A4A2BBCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4390744 |
| Product Range | H18 Sure Sense Series |
| Also Known As | 1073426 |
| Technical Datasheet | |
| Sensing Range Max | 300mm |
| Sensing Method | Background Suppression, Proximity |
| Sensor Output Type | NPN / PNP |
| Product Range | H18 Sure Sense Series |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 300mm |
|---|---|
| Sensor Output Type | NPN / PNP |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Max | 30V |
| Sensing Method | Background Suppression, Proximity |
|---|---|
| Product Range | H18 Sure Sense Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0279 |
