Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM08-2N5NS-ZW1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4388808
Product RangeIM Standard Series
Also Known As6020228
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$120.250 (S$131.0725) |
| 5+ | S$116.170 (S$126.6253) |
| 10+ | S$112.370 (S$122.4833) |
| 25+ | S$110.130 (S$120.0417) |
| 50+ | S$107.880 (S$117.5892) |
| 100+ | S$105.630 (S$115.1367) |
Price for:Each
Minimum: 1
Multiple: 1
S$120.25 (S$131.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM08-2N5NS-ZW1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4388808
Product RangeIM Standard Series
Also Known As6020228
Technical Datasheet
Sensing Range Max2.5mm
Thread Size - MetricM8 x 1
Sensor Output TypeNPN / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIM Standard Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2.5mm
Sensor Output Type
NPN / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M8 x 1
Supply Voltage DC Min
10V
Product Range
IM Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
