Print Page
IM12-04NCP-ZW1
Inductive Proximity Sensor, IM Standard Series, 4mm, PNP/SPST-NC/NPN/SPST-NO, M12 x 1, 10V to 30V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IM12-04NCP-ZW1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4388849 |
| Product Range | IM Standard Series |
| Also Known As | 7902929 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$151.810 (S$165.4729) |
| 5+ | S$146.670 (S$159.8703) |
| 10+ | S$141.860 (S$154.6274) |
| 25+ | S$139.030 (S$151.5427) |
| 50+ | S$136.190 (S$148.4471) |
| 100+ | S$134.690 (S$146.8121) |
Price for:Each
Minimum: 1
Multiple: 1
S$151.81 (S$165.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IM12-04NCP-ZW1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4388849 |
| Product Range | IM Standard Series |
| Also Known As | 7902929 |
| Technical Datasheet | |
| Sensing Range Max | 4mm |
| Thread Size - Metric | M12 x 1 |
| Sensor Output Type | PNP / SPST-NC / NPN / SPST-NO |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Product Range | IM Standard Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 4mm |
|---|---|
| Sensor Output Type | PNP / SPST-NC / NPN / SPST-NO |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size - Metric | M12 x 1 |
|---|---|
| Supply Voltage DC Min | 10V |
| Product Range | IM Standard Series |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85439000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
