Print Page
IMB12-04BPSVC0SX01
Inductive Proximity Sensor, 4 mm, PNP / SPST-NO, M12 x 1, 10 to 30 VDC, IMB Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB12-04BPSVC0SX01Copy
Manufacturer Standard Lead Time11 weeks
Order Code4389043
Product RangeIMB Series
Also Known As1099569
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$93.500 (S$101.915) |
| 5+ | S$90.330 (S$98.4597) |
| 10+ | S$87.370 (S$95.2333) |
| 25+ | S$85.630 (S$93.3367) |
| 50+ | S$83.880 (S$91.4292) |
| 100+ | S$82.950 (S$90.4155) |
Price for:Each
Minimum: 1
Multiple: 1
S$93.50 (S$101.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB12-04BPSVC0SX01Copy
Manufacturer Standard Lead Time11 weeks
Order Code4389043
Product RangeIMB Series
Also Known As1099569
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12 x 1
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Product Range
IMB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
