
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IME08-06NNSZT0SCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4385228 |
| Product Range | IME Series |
| Also Known As | 1071210 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$112.000 (S$122.080) |
| 5+ | S$108.210 (S$117.9489) |
| 10+ | S$104.660 (S$114.0794) |
| 25+ | S$102.570 (S$111.8013) |
| 50+ | S$100.480 (S$109.5232) |
| 100+ | S$99.370 (S$108.3133) |
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IME08-06NNSZT0SCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4385228 |
| Product Range | IME Series |
| Also Known As | 1071210 |
| Technical Datasheet | |
| Sensing Range Max | 6mm |
| Thread Size - Metric | M8 x 1 |
| Sensor Output Type | NPN / SPST-NO |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Product Range | IME Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
IME08-06NNSZT0S is an IME series inductive proximity sensor. It offers precise detection, less downtime, and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values for any number of production runs. IM sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.
- Economic standard for use in industrial environments
- High machine availability due to rugged design, highly cost-efficient due to low purchase costs
- High positioning accuracy thanks to precise switching behaviour
- Standard cylindrical thread design housing, M8 x 1 thread size, Ø 8mm diameter
- 6mm sensing range Sn, non-flush installation type, 500Hz switching frequency
- Connector M8, 3-pin connection type, NPN switching output
- NO output function, DC 3-wire electrical wiring, IP67 rated
- 10VDC to 30VDC supply voltage
- Short-circuit/reverse polarity/power-up pulse protection, -25 to +75°C ambient operating temperature
- Brass, nickel-plated housing, plastic-PA 66 sensing face, UL file No. NRKH.E181493
Contents
Inductive proximity sensor, Mounting nut (brass, nickel-plated (2x)).
Technical Specifications
| Sensing Range Max | 6mm |
|---|---|
| Sensor Output Type | NPN / SPST-NO |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size - Metric | M8 x 1 |
|---|---|
| Supply Voltage DC Min | 10V |
| Product Range | IME Series |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019 |
