Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMM05-1B5POVU2SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4389208 |
| Product Range | IMM Series |
| Also Known As | 1111254 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$112.930 (S$123.0937) |
| 5+ | S$109.110 (S$118.9299) |
| 10+ | S$105.530 (S$115.0277) |
| 25+ | S$103.420 (S$112.7278) |
| 50+ | S$101.310 (S$110.4279) |
Price for:Each
Minimum: 1
Multiple: 1
S$112.93 (S$123.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMM05-1B5POVU2SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4389208 |
| Product Range | IMM Series |
| Also Known As | 1111254 |
| Technical Datasheet | |
| Sensing Range Max | 1.5mm |
| Thread Size - Metric | M5 x 0.5 |
| Sensor Output Type | PNP / SPST-NC |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Product Range | IMM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 1.5mm |
|---|---|
| Sensor Output Type | PNP / SPST-NC |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size - Metric | M5 x 0.5 |
|---|---|
| Supply Voltage DC Min | 10V |
| Product Range | IMM Series |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85439000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .032 |
