Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IQ10-03BPOKW2SCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4389297 |
| Product Range | IQB Series |
| Also Known As | 1055449 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$93.500 (S$101.915) |
| 5+ | S$90.330 (S$98.4597) |
| 10+ | S$87.370 (S$95.2333) |
| 25+ | S$85.630 (S$93.3367) |
| 50+ | S$83.880 (S$91.4292) |
| 100+ | S$82.950 (S$90.4155) |
Price for:Each
Minimum: 1
Multiple: 1
S$93.50 (S$101.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IQ10-03BPOKW2SCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4389297 |
| Product Range | IQB Series |
| Also Known As | 1055449 |
| Technical Datasheet | |
| Sensing Range Max | 3mm |
| Sensor Output Type | PNP / SPST-NC |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Product Range | IQB Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 3mm |
|---|---|
| Supply Voltage DC Min | 10V |
| Product Range | IQB Series |
| Sensor Output Type | PNP / SPST-NC |
|---|---|
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85439000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .054 |
