Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ12-04BPOKT0SCopy
Manufacturer Standard Lead Time11 weeks
Order Code4389325
Product RangeIQB Series
Also Known As1055433
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$133.290 (S$145.2861) |
| 5+ | S$128.770 (S$140.3593) |
| 10+ | S$124.550 (S$135.7595) |
| 25+ | S$122.060 (S$133.0454) |
| 50+ | S$119.570 (S$130.3313) |
Price for:Each
Minimum: 1
Multiple: 1
S$133.29 (S$145.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ12-04BPOKT0SCopy
Manufacturer Standard Lead Time11 weeks
Order Code4389325
Product RangeIQB Series
Also Known As1055433
Technical Datasheet
Sensing Range Max4mm
Sensor Output TypePNP / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4mm
Supply Voltage DC Min
10V
Product Range
IQB Series
Sensor Output Type
PNP / SPST-NC
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
