Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRAY10-AB1GBLCopy
Manufacturer Standard Lead Time7 weeks
Order Code4398829
Product RangeRAY10 Reflex Array Series
Also Known As1093745
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$561.560 (S$612.1004) |
| 5+ | S$543.150 (S$592.0335) |
| 10+ | S$532.290 (S$580.1961) |
| 25+ | S$521.430 (S$568.3587) |
| 50+ | S$510.570 (S$556.5213) |
Price for:Each
Minimum: 1
Multiple: 1
S$561.56 (S$612.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRAY10-AB1GBLCopy
Manufacturer Standard Lead Time7 weeks
Order Code4398829
Product RangeRAY10 Reflex Array Series
Also Known As1093745
Technical Datasheet
Sensing Range Max1.5m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodDual Lens, Reflex Array, Retroreflective
Product RangeRAY10 Reflex Array Series
Connection MethodCable with Flying Leads
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.5m
Sensing Method
Dual Lens, Reflex Array, Retroreflective
Connection Method
Cable with Flying Leads
Supply Voltage DC Max
30V
Sensor Output Type
Push Pull, NPN / PNP
Product Range
RAY10 Reflex Array Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061
