Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRAY26P-1H162530A00Copy
Manufacturer Standard Lead Time7 weeks
Order Code4398842
Product RangeRAY26 Reflex Array Series
Also Known As1221948
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$617.020 (S$672.5518) |
| 5+ | S$596.790 (S$650.5011) |
| 10+ | S$584.860 (S$637.4974) |
| 25+ | S$572.920 (S$624.4828) |
| 50+ | S$560.990 (S$611.4791) |
Price for:Each
Minimum: 1
Multiple: 1
S$617.02 (S$672.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRAY26P-1H162530A00Copy
Manufacturer Standard Lead Time7 weeks
Order Code4398842
Product RangeRAY26 Reflex Array Series
Also Known As1221948
Technical Datasheet
Sensing Range Max3m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodAutocollimation, Reflex Array, Retroreflective
Product RangeRAY26 Reflex Array Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
3m
Sensing Method
Autocollimation, Reflex Array, Retroreflective
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
Push Pull, NPN / PNP
Product Range
RAY26 Reflex Array Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171
