Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | VL18-2T2430Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4389672 |
| Product Range | V18 Series |
| Also Known As | 6011378 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$252.190 (S$274.8871) |
| 5+ | S$243.920 (S$265.8728) |
| 10+ | S$239.050 (S$260.5645) |
| 25+ | S$234.170 (S$255.2453) |
| 50+ | S$231.610 (S$252.4549) |
Price for:Each
Minimum: 1
Multiple: 1
S$252.19 (S$274.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | VL18-2T2430Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4389672 |
| Product Range | V18 Series |
| Also Known As | 6011378 |
| Technical Datasheet | |
| Sensing Range Max | 5m |
| Sensing Method | Retroreflective |
| Sensor Output Type | TRIAC |
| Product Range | V18 Series |
| Connection Method | 4 Pin M12 Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 5m |
|---|---|
| Sensor Output Type | TRIAC |
| Connection Method | 4 Pin M12 Connector |
| Sensing Method | Retroreflective |
|---|---|
| Product Range | V18 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0312 |
