Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | VL180-2N41138Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4389647 |
| Product Range | V180 Series |
| Also Known As | 6043835 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$170.800 (S$186.172) |
| 5+ | S$165.200 (S$180.068) |
| 10+ | S$161.900 (S$176.471) |
| 25+ | S$158.600 (S$172.874) |
| 50+ | S$156.860 (S$170.9774) |
Price for:Each
Minimum: 1
Multiple: 1
S$170.80 (S$186.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | VL180-2N41138Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4389647 |
| Product Range | V180 Series |
| Also Known As | 6043835 |
| Technical Datasheet | |
| Sensing Range Max | 5.5m |
| Sensing Method | Retroreflective |
| Sensor Output Type | NPN |
| Product Range | V180 Series |
| Connection Method | Cable |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 5.5m |
|---|---|
| Sensor Output Type | NPN |
| Connection Method | Cable |
| Supply Voltage DC Max | 30V |
| Sensing Method | Retroreflective |
|---|---|
| Product Range | V180 Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .102 |
