Print Page
VS/VE18-3P3140
Photo Sensor, 20 m, PNP, Through Beam, 10 to 30 VDC, 4 Pin M12 Connector, Axial, 78 mm, V18 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVS/VE18-3P3140Copy
Manufacturer Standard Lead Time8 weeks
Order Code4389718
Product RangeV18 Series
Also Known As6013671
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$264.700 (S$288.523) |
| 5+ | S$256.020 (S$279.0618) |
| 10+ | S$250.900 (S$273.481) |
| 25+ | S$245.780 (S$267.9002) |
| 50+ | S$243.110 (S$264.9899) |
Price for:Each
Minimum: 1
Multiple: 1
S$264.70 (S$288.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVS/VE18-3P3140Copy
Manufacturer Standard Lead Time8 weeks
Order Code4389718
Product RangeV18 Series
Also Known As6013671
Technical Datasheet
Sensing Range Max20m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeV18 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
20m
Sensing Method
Through Beam
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
V18 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116
