Print Page
VTE18-3F4940
Photo Sensor, 400 mm, PNP, Energetic, Proximity, 10 to 30 VDC, 4 Pin M12 Connector, V18 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVTE18-3F4940Copy
Manufacturer Standard Lead Time6 weeks
Order Code4389825
Product RangeV18 Series
Also Known As6013368
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$196.730 (S$214.4357) |
| 5+ | S$190.280 (S$207.4052) |
| 10+ | S$186.480 (S$203.2632) |
| 25+ | S$182.670 (S$199.1103) |
| 50+ | S$180.690 (S$196.9521) |
Price for:Each
Minimum: 1
Multiple: 1
S$196.73 (S$214.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVTE18-3F4940Copy
Manufacturer Standard Lead Time6 weeks
Order Code4389825
Product RangeV18 Series
Also Known As6013368
Technical Datasheet
Sensing Range Max400mm
Sensor Output TypePNP
Sensing MethodEnergetic, Proximity
Product RangeV18 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
400mm
Sensing Method
Energetic, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
V18 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
