Print Page
WL100-2N3439
Photoelectric Sensor, 7.2 m, NPN, Dual Lens, Retroreflective, 3 Pin M8 Connector, W100-2 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WL100-2N3439Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4398918 |
| Product Range | W100-2 Series |
| Also Known As | 6052358 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$172.600 (S$188.134) |
| 5+ | S$166.940 (S$181.9646) |
| 10+ | S$163.610 (S$178.3349) |
| 25+ | S$160.270 (S$174.6943) |
| 50+ | S$158.510 (S$172.7759) |
Price for:Each
Minimum: 1
Multiple: 1
S$172.60 (S$188.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WL100-2N3439Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4398918 |
| Product Range | W100-2 Series |
| Also Known As | 6052358 |
| Technical Datasheet | |
| Sensing Range Max | 7.2m |
| Sensor Output Type | NPN |
| Sensing Method | Dual Lens, Retroreflective |
| Product Range | W100-2 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | 3 Pin M8 Connector |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 7.2m |
|---|---|
| Sensing Method | Dual Lens, Retroreflective |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | NPN |
|---|---|
| Product Range | W100-2 Series |
| Connection Method | 3 Pin M8 Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .067 |
