Print Page
WL100-2P4330S14
Photoelectric Sensor, 6.3 m, PNP, Dual Lens, Retroreflective, 4 Pin M8 Connector, 10 to 30 VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WL100-2P4330S14Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4398938 |
| Product Range | W100-2 Series |
| Also Known As | 6052396 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$178.850 (S$194.9465) |
| 5+ | S$172.990 (S$188.5591) |
| 10+ | S$169.540 (S$184.7986) |
| 25+ | S$166.080 (S$181.0272) |
| 50+ | S$164.260 (S$179.0434) |
Price for:Each
Minimum: 1
Multiple: 1
S$178.85 (S$194.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WL100-2P4330S14Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4398938 |
| Product Range | W100-2 Series |
| Also Known As | 6052396 |
| Technical Datasheet | |
| Sensing Range Max | 6.3m |
| Sensor Output Type | PNP |
| Sensing Method | Dual Lens, Retroreflective |
| Product Range | W100-2 Series |
| Connection Method | 4 Pin M8 Connector |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 6.3m |
|---|---|
| Sensing Method | Dual Lens, Retroreflective |
| Connection Method | 4 Pin M8 Connector |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | PNP |
|---|---|
| Product Range | W100-2 Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0123 |
