Print Page
WL12-3P1151
Photoelectric Sensor, 2m, PNP, Autocollimation/Retroreflective, 10 to 30VDC, Cable, W12-3 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WL12-3P1151Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4391415 |
| Product Range | W12 Series |
| Also Known As | 1041449 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$357.700 (S$389.893) |
Price for:Each
Minimum: 1
Multiple: 1
S$357.70 (S$389.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WL12-3P1151Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4391415 |
| Product Range | W12 Series |
| Also Known As | 1041449 |
| Technical Datasheet | |
| Sensing Range Max | 2m |
| Sensor Output Type | PNP |
| Sensing Method | Autocollimation, Retroreflective |
| Product Range | W12 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | Cable |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 2m |
|---|---|
| Sensing Method | Autocollimation, Retroreflective |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | PNP |
|---|---|
| Product Range | W12 Series |
| Connection Method | Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .195 |
