Print Page
WL2S-2N1330
Photo Sensor, 1.2 m, NPN, Autocollimation, Retroreflective, 10 to 30 VDC, Cable, W2 Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$232.510 (S$253.4359) |
| 5+ | S$224.890 (S$245.1301) |
| 10+ | S$220.400 (S$240.236) |
| 25+ | S$215.900 (S$235.331) |
| 50+ | S$213.540 (S$232.7586) |
Price for:Each
Minimum: 1
Multiple: 1
S$232.51 (S$253.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WL2S-2N1330Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4389910 |
| Product Range | W2 Series |
| Also Known As | 1064595 |
| Technical Datasheet | |
| Sensing Range Max | 1.2m |
| Sensing Method | Autocollimation, Retroreflective |
| Sensor Output Type | NPN |
| Product Range | W2 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | Cable |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 1.2m |
|---|---|
| Sensor Output Type | NPN |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensing Method | Autocollimation, Retroreflective |
|---|---|
| Product Range | W2 Series |
| Connection Method | Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0335 |

