Print Page
WS/WE24-2S01
Photoelectric Sensor, 60 m, NPN / PNP, Through Beam, 5 Pin M12 Connector, 10 to 30 VDC, W24 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE24-2S01Copy
Manufacturer Standard Lead Time7 weeks
Order Code4398682
Product RangeW24 Series
Also Known As1023549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,176.270 (S$1,282.1343) |
| 5+ | S$1,152.750 (S$1,256.4975) |
| 10+ | S$1,129.220 (S$1,230.8498) |
| 25+ | S$1,105.700 (S$1,205.213) |
| 50+ | S$1,103.870 (S$1,203.2183) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,176.27 (S$1,282.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE24-2S01Copy
Manufacturer Standard Lead Time7 weeks
Order Code4398682
Product RangeW24 Series
Also Known As1023549
Technical Datasheet
Sensing Range Max60m
Sensing MethodThrough Beam
Sensor Output TypeNPN / PNP
Product RangeW24 Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
60m
Sensor Output Type
NPN / PNP
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
W24 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83
