Print Page
WSE280-2P4331
Photoelectric Sensor, 60 m, PNP, Through Beam, Cable Gland, 10 to 30 VDC, W280-2 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WSE280-2P4331Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4398716 |
| Product Range | W280-2 Series |
| Also Known As | 6044741 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$280.780 (S$306.0502) |
Price for:Each
Minimum: 1
Multiple: 1
S$280.78 (S$306.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WSE280-2P4331Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4398716 |
| Product Range | W280-2 Series |
| Also Known As | 6044741 |
| Technical Datasheet | |
| Sensing Range Max | 60m |
| Sensor Output Type | PNP |
| Sensing Method | Through Beam |
| Product Range | W280-2 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | Cable Gland |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 60m |
|---|---|
| Sensing Method | Through Beam |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | PNP |
|---|---|
| Product Range | W280-2 Series |
| Connection Method | Cable Gland |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .333 |
