Print Page
WSE2S-2P3130
Photo Sensor, 2.5 m, PNP, Through Beam, 10 to 30 VDC, Cable with 3 Pin M8 Connector, W2 Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$287.950 (S$313.8655) |
Price for:Each
Minimum: 1
Multiple: 1
S$287.95 (S$313.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WSE2S-2P3130Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4390030 |
| Product Range | W2 Series |
| Also Known As | 1063521 |
| Technical Datasheet | |
| Sensing Range Max | 2.5m |
| Sensor Output Type | PNP |
| Sensing Method | Through Beam |
| Product Range | W2 Series |
| Connection Method | Cable with 3 Pin M8 Connector |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 2.5m |
|---|---|
| Sensing Method | Through Beam |
| Connection Method | Cable with 3 Pin M8 Connector |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | PNP |
|---|---|
| Product Range | W2 Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .041 |

