Print Page
WSE8-P2131S01
Photoelectric Sensor, 10 m, PNP, Through Beam, 3 Pin M8 Connector, 10 to 30 VDC, W8 Series
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$304.040 (S$331.4036) |
| 5+ | S$294.070 (S$320.5363) |
| 10+ | S$288.190 (S$314.1271) |
| 25+ | S$282.310 (S$307.7179) |
| 50+ | S$279.240 (S$304.3716) |
Price for:Each
Minimum: 1
Multiple: 1
S$304.04 (S$331.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WSE8-P2131S01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4398997 |
| Product Range | W8 Series |
| Also Known As | 6071912 |
| Technical Datasheet | |
| Sensing Range Max | 10m |
| Sensor Output Type | PNP |
| Sensing Method | Through Beam |
| Product Range | W8 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | 3 Pin M8 Connector |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 10m |
|---|---|
| Sensing Method | Through Beam |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | PNP |
|---|---|
| Product Range | W8 Series |
| Connection Method | 3 Pin M8 Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |

