Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT18X-3P930Copy
Manufacturer Standard Lead Time7 weeks
Order Code4399022
Product RangeW18-3 Ex Series
Also Known As1083904
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$824.480 (S$898.6832) |
| 5+ | S$797.450 (S$869.2205) |
| 10+ | S$781.510 (S$851.8459) |
Price for:Each
Minimum: 1
Multiple: 1
S$824.48 (S$898.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT18X-3P930Copy
Manufacturer Standard Lead Time7 weeks
Order Code4399022
Product RangeW18-3 Ex Series
Also Known As1083904
Technical Datasheet
Sensing Range Max600mm
Sensor Output TypePNP
Sensing MethodBackground Suppression, Proximity
Product RangeW18-3 Ex Series
Supply Voltage DC Min10V
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
600mm
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W18-3 Ex Series
Connection Method
Cable with 4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.382
