Print Page
WT24-2V250
Photoelectric Sensor, 1.2 m, NPN / PNP, Proximity, Terminal Block with M16 Gland, 10 to 30 VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WT24-2V250Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4398739 |
| Product Range | W24 Series |
| Also Known As | 1017887 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$699.290 (S$762.2261) |
| 5+ | S$676.370 (S$737.2433) |
| 10+ | S$662.850 (S$722.5065) |
| 25+ | S$649.320 (S$707.7588) |
| 50+ | S$642.250 (S$700.0525) |
Price for:Each
Minimum: 1
Multiple: 1
S$699.29 (S$762.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WT24-2V250Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4398739 |
| Product Range | W24 Series |
| Also Known As | 1017887 |
| Technical Datasheet | |
| Sensing Range Max | 1.2m |
| Sensor Output Type | NPN / PNP |
| Sensing Method | Background Suppression, Proximity |
| Product Range | W24 Series |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 1.2m |
|---|---|
| Sensing Method | Background Suppression, Proximity |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
| Sensor Output Type | NPN / PNP |
|---|---|
| Product Range | W24 Series |
| Supply Voltage DC Max | 30V |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .38 |
