Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$255.770 (S$278.7893) |
| 5+ | S$247.380 (S$269.6442) |
| 10+ | S$242.440 (S$264.2596) |
| 25+ | S$237.490 (S$258.8641) |
| 50+ | S$234.890 (S$256.0301) |
Price for:Each
Minimum: 1
Multiple: 1
S$255.77 (S$278.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WT2F-N150Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4390033 |
| Product Range | W2 Series |
| Also Known As | 6030576 |
| Technical Datasheet | |
| Sensing Range Max | 34mm |
| Sensing Method | Energetic, Proximity |
| Sensor Output Type | NPN |
| Product Range | W2 Series |
| Supply Voltage DC Min | 12V |
| Connection Method | Cable |
| Supply Voltage DC Max | 24V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 34mm |
|---|---|
| Sensor Output Type | NPN |
| Supply Voltage DC Min | 12V |
| Supply Voltage DC Max | 24V |
| Sensing Method | Energetic, Proximity |
|---|---|
| Product Range | W2 Series |
| Connection Method | Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .043 |

