Print Page
WTB2S-2F1360
Photo Sensor, 66 mm, PNP, Background Suppression, Proximity, 10 to 30 VDC, Cable, W2 Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$264.700 (S$288.523) |
Price for:Each
Minimum: 1
Multiple: 1
S$264.70 (S$288.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WTB2S-2F1360Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4390056 |
| Product Range | W2 Series |
| Also Known As | 1064606 |
| Technical Datasheet | |
| Sensing Range Max | 66mm |
| Sensing Method | Background Suppression, Proximity |
| Sensor Output Type | PNP |
| Product Range | W2 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | Cable |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 66mm |
|---|---|
| Sensor Output Type | PNP |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensing Method | Background Suppression, Proximity |
|---|---|
| Product Range | W2 Series |
| Connection Method | Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0336 |

