Print Page
WTB2S-2P3130S25
Photo Sensor, 30 mm, PNP, Background Suppression, Proximity, 30 VDC, Cable with 3 Pin M8 Connector
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$277.230 (S$302.1807) |
| 5+ | S$268.140 (S$292.2726) |
| 10+ | S$262.780 (S$286.4302) |
| 25+ | S$257.420 (S$280.5878) |
| 50+ | S$254.600 (S$277.514) |
Price for:Each
Minimum: 1
Multiple: 1
S$277.23 (S$302.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WTB2S-2P3130S25Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4390086 |
| Product Range | W2 Series |
| Also Known As | 1079691 |
| Technical Datasheet | |
| Sensing Range Max | 30mm |
| Sensor Output Type | PNP |
| Sensing Method | Background Suppression, Proximity |
| Product Range | W2 Series |
| Connection Method | Cable with 3 Pin M8 Connector |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 30mm |
|---|---|
| Sensing Method | Background Suppression, Proximity |
| Connection Method | Cable with 3 Pin M8 Connector |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | PNP |
|---|---|
| Product Range | W2 Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0181 |

