Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$590.190 (S$643.3071) |
| 5+ | S$570.840 (S$622.2156) |
| 10+ | S$559.430 (S$609.7787) |
| 25+ | S$548.010 (S$597.3309) |
| 50+ | S$542.050 (S$590.8345) |
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WTB4SL-3P3462VCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4385140 |
| Product Range | W4 Series |
| Also Known As | 1058255 |
| Technical Datasheet | |
| Sensor Type | Miniature Photoelectric Sensor |
| Sensing Range Max | 300mm |
| Sensing Distance Max | 300mm |
| Sensor Output Type | PNP |
| Supply Voltage DC Min | 10V |
| Sensing Method | Background Suppression, Proximity |
| Supply Voltage DC Max | 30V |
| Output Type | Complementary PNP |
| Product Range | W4 Series |
| Connection Method | Cable with 4 Pin M12 Connector |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Light Source | 650nm Red Laser |
| Qualification | - |
| IP Rating | IP66, IP67, IP68, IP69K |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
WTB4SL-3P3462V is a W4 series miniature photoelectric sensor. The W4 miniature photoelectric sensors and photoelectric proximity sensors are ideal solution for the intelligent automation of industrial processes. The powerful sensors in the miniature housing reliably detect glossy, flat, uneven, perforated and transparent objects and detect a wide range of parameters such as remission and distance values. Due to selection of different designs, housing materials, light sources, sensors are well-suited to countless applications and nearly any assembly situation. Profile is rounded out with an intuitive operating concept and intelligent diagnostic functions. Supports fault-free system operation due to its rugged and reliable object detection. It is a solution for challenging detection tasks thanks to different light sources. It provides powerful process control and increased machine productivity. Provides quick and convenient commissioning and operation due to high user-friendliness.
- Intelligent sensor performance for nearly any application and intuitive operating concept
- Smart sensors with innovative monitoring and diagnostic functions
- Sensing range from 25mm to 300mm
- Photoelectric proximity sensor functional principle and background suppression principle details
- Laser light source
- Visible red light and rectangular housing
- Background suppression functional principle details
- PNP switching output
- Cable with 4-pin M12 male connector connection type
- Supply voltage range from 10V to 30V
Technical Specifications
| Sensor Type | Miniature Photoelectric Sensor |
|---|---|
| Sensing Distance Max | 300mm |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Product Range | W4 Series |
| Supply Voltage Min | 10VDC |
| Light Source | 650nm Red Laser |
| IP Rating | IP66, IP67, IP68, IP69K |
| Operating Temperature Max | 50°C |
| Sensing Range Max | 300mm |
|---|---|
| Sensor Output Type | PNP |
| Sensing Method | Background Suppression, Proximity |
| Output Type | Complementary PNP |
| Connection Method | Cable with 4 Pin M12 Connector |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .096 |

