Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF08U13-1434K2551ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400605 |
| Also Known As | 2109288 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$34.470 (S$37.5723) |
| 10+ | S$26.750 (S$29.1575) |
| 25+ | S$24.300 (S$26.487) |
| 50+ | S$24.140 (S$26.3126) |
Price for:Each
Minimum: 1
Multiple: 1
S$34.47 (S$37.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF08U13-1434K2551ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400605 |
| Also Known As | 2109288 |
| Technical Datasheet | |
| Product Range | - |
| Sensor Connector Size | M8 |
| Sensor Connector Gender | Female |
| No. of Positions | 3 Positions |
| Sensor Contact Type | IDC / IDT Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | - |
| Contact Plating | - |
| Current Rating | 4A |
| Voltage Rating | 32VAC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | IDC / IDT Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Plating | - |
| Voltage Rating | 32VAC |
| Sensor Connector Size | M8 |
|---|---|
| No. of Positions | 3 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | A Coded |
| Contact Material | - |
| Current Rating | 4A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
