Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A13-050UA1M8U13Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4399987 |
| Also Known As | 2095735 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$44.690 (S$48.7121) |
| 5+ | S$42.860 (S$46.7174) |
| 10+ | S$42.430 (S$46.2487) |
| 25+ | S$42.000 (S$45.780) |
| 50+ | S$41.160 (S$44.8644) |
| 100+ | S$40.320 (S$43.9488) |
Price for:Each
Minimum: 1
Multiple: 1
S$44.69 (S$48.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A13-050UA1M8U13Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4399987 |
| Also Known As | 2095735 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | M8 Plug |
| No. of Positions | 3 Positions |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 3 Positions |
| Cable Length - Imperial | 16.4ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | M8 Plug |
|---|---|
| Cable Length - Metric | 5m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .122 |
