Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A13-C60UA1M8U13Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4399994 |
| Also Known As | 2095731 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.900 (S$34.771) |
| 10+ | S$29.940 (S$32.6346) |
| 25+ | S$29.640 (S$32.3076) |
| 50+ | S$29.340 (S$31.9806) |
| 100+ | S$28.760 (S$31.3484) |
| 500+ | S$28.170 (S$30.7053) |
Price for:Each
Minimum: 1
Multiple: 1
S$31.90 (S$34.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A13-C60UA1M8U13Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4399994 |
| Also Known As | 2095731 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | M8 Plug |
| No. of Positions | 3 Positions |
| Cable Length - Metric | 0.6m |
| Cable Length - Imperial | 2ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 3 Positions |
| Cable Length - Imperial | 2ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | M8 Plug |
|---|---|
| Cable Length - Metric | 0.6m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .032 |
