Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A14-020UB3XLEAXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4400003 |
| Also Known As | 2095607 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
3 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.660 (S$25.7894) |
| 10+ | S$22.210 (S$24.2089) |
| 25+ | S$21.990 (S$23.9691) |
| 50+ | S$21.760 (S$23.7184) |
| 100+ | S$21.330 (S$23.2497) |
| 500+ | S$20.890 (S$22.7701) |
| 1000+ | S$20.460 (S$22.3014) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.66 (S$25.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A14-020UB3XLEAXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4400003 |
| Also Known As | 2095607 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .072 |
