Print Page
YF2A15-050C1BXLEAX
Sensor Cable, A Coded, Violet, M12 Receptacle, Free End, 5 Positions, 5 m, 16.4 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A15-050C1BXLEAXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4400049
Also Known As2106284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$76.350 (S$83.2215) |
| 5+ | S$73.230 (S$79.8207) |
| 10+ | S$72.500 (S$79.025) |
| 25+ | S$71.760 (S$78.2184) |
| 50+ | S$70.330 (S$76.6597) |
| 100+ | S$68.890 (S$75.0901) |
Price for:Each
Minimum: 1
Multiple: 1
S$76.35 (S$83.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A15-050C1BXLEAXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4400049
Also Known As2106284
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311
