Print Page
YF2A15-100C1BXLEAX
Sensor Cable, A Coded, Violet, M12 Receptacle, Free End, 5 Positions, 10 m, 32.8 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A15-100C1BXLEAXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4400052
Also Known As2106286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$125.320 (S$136.5988) |
| 5+ | S$122.760 (S$133.8084) |
| 10+ | S$120.300 (S$131.127) |
| 25+ | S$117.900 (S$128.511) |
| 50+ | S$115.490 (S$125.8841) |
| 100+ | S$113.090 (S$123.2681) |
Price for:Each
Minimum: 1
Multiple: 1
S$125.32 (S$136.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A15-100C1BXLEAXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4400052
Also Known As2106286
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.608
