Print Page
YF2A15-200UB5M2A15
Sensor Cable, A Coded, Black, M12 Receptacle, M12 Plug, 5 Positions, 20 m, 65.6 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A15-200UB5M2A15Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400058
Also Known As2095844
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$134.110 (S$146.1799) |
| 5+ | S$131.370 (S$143.1933) |
| 10+ | S$128.740 (S$140.3266) |
| 25+ | S$126.170 (S$137.5253) |
| 50+ | S$123.600 (S$134.724) |
| 100+ | S$121.020 (S$131.9118) |
Price for:Each
Minimum: 1
Multiple: 1
S$134.11 (S$146.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A15-200UB5M2A15Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400058
Also Known As2095844
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
65.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.686
