Print Page
YF2A18-C50UA5M2A18
Sensor Cable, A Coded, Black, M12 Receptacle, M12 Plug, 8 Positions, 500 mm, 19.68 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A18-C50UA5M2A18Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4400085 |
| Also Known As | 2108996 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$71.200 (S$77.608) |
| 5+ | S$68.290 (S$74.4361) |
| 10+ | S$67.610 (S$73.6949) |
| 25+ | S$66.920 (S$72.9428) |
| 50+ | S$65.590 (S$71.4931) |
| 100+ | S$64.250 (S$70.0325) |
Price for:Each
Minimum: 1
Multiple: 1
S$71.20 (S$77.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A18-C50UA5M2A18Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4400085 |
| Also Known As | 2108996 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | M12 Plug |
| No. of Positions | 8 Positions |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.68" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 8 Positions |
| Cable Length - Imperial | 19.68" |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 500mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .052 |
