Print Page
YF2A1B-050UD1XLEAX
Sensor Cable, A Coded, Black, M12 Receptacle, Free End, 12 Positions, 5 m, 16.4 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A1B-050UD1XLEAXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400087 |
| Also Known As | 2119019 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$131.920 (S$143.7928) |
| 5+ | S$129.230 (S$140.8607) |
| 10+ | S$126.640 (S$138.0376) |
| 25+ | S$124.110 (S$135.2799) |
| 50+ | S$121.580 (S$132.5222) |
| 100+ | S$119.050 (S$129.7645) |
Price for:Each
Minimum: 1
Multiple: 1
S$131.92 (S$143.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A1B-050UD1XLEAXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400087 |
| Also Known As | 2119019 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 12 Positions |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 12 Positions |
| Cable Length - Imperial | 16.4ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 5m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .232 |
