Print Page
YF2A24-C50UB4M2A24
Sensor Cable, A Coded, Black, M12 Receptacle, M12 Plug, 4 Positions, 500 mm, 19.68 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A24-C50UB4M2A24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400096 |
| Also Known As | 2121362 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$74.560 (S$81.2704) |
| 5+ | S$71.520 (S$77.9568) |
| 10+ | S$70.800 (S$77.172) |
| 25+ | S$70.080 (S$76.3872) |
| 50+ | S$68.680 (S$74.8612) |
| 100+ | S$67.280 (S$73.3352) |
Price for:Each
Minimum: 1
Multiple: 1
S$74.56 (S$81.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A24-C50UB4M2A24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400096 |
| Also Known As | 2121362 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | M12 Plug |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.68" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 19.68" |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 500mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .049 |
