Print Page
YF2A25-100UB6XLEAX
Sensor Cable, A Coded, Black, M12 Receptacle, Free End, 5 Positions, 10 m, 32.8 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A25-100UB6XLEAXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4400101 |
| Also Known As | 2095734 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$138.500 (S$150.965) |
| 5+ | S$135.680 (S$147.8912) |
| 10+ | S$132.960 (S$144.9264) |
| 25+ | S$130.310 (S$142.0379) |
| 50+ | S$127.650 (S$139.1385) |
| 100+ | S$124.990 (S$136.2391) |
Price for:Each
Minimum: 1
Multiple: 1
S$138.50 (S$150.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A25-100UB6XLEAXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4400101 |
| Also Known As | 2095734 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 10m |
| Cable Length - Imperial | 32.8ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 32.8ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 10m |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .461 |
