Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A28-050S01XLEAXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400106 |
| Also Known As | 2099604 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$83.320 (S$90.8188) |
| 5+ | S$79.920 (S$87.1128) |
| 10+ | S$79.120 (S$86.2408) |
| 25+ | S$78.320 (S$85.3688) |
| 50+ | S$76.760 (S$83.6684) |
| 100+ | S$75.190 (S$81.9571) |
Price for:Each
Minimum: 1
Multiple: 1
S$83.32 (S$90.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A28-050S01XLEAXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400106 |
| Also Known As | 2099604 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 8 Positions |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 8 Positions |
| Cable Length - Imperial | 16.4ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 5m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .384 |
