Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A28-050UA6XLEAXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4400108 |
| Also Known As | 2095835 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$113.230 (S$123.4207) |
| 5+ | S$110.920 (S$120.9028) |
| 10+ | S$108.700 (S$118.483) |
| 25+ | S$106.530 (S$116.1177) |
| 50+ | S$104.360 (S$113.7524) |
| 100+ | S$102.180 (S$111.3762) |
Price for:Each
Minimum: 1
Multiple: 1
S$113.23 (S$123.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A28-050UA6XLEAXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4400108 |
| Also Known As | 2095835 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 8 Positions |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 8 Positions |
| Cable Length - Imperial | 16.4ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 5m |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .336 |
