Print Page
YF2A2B-100UD3XLEA
Sensor Cable, A Coded, Black, M12 Receptacle, Free End, 12 Positions, 10 m, 32.8 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A2B-100UD3XLEACopy
Manufacturer Standard Lead Time8 weeks
Order Code4400123
Also Known As6042736
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$374.700 (S$408.423) |
| 5+ | S$367.200 (S$400.248) |
| 10+ | S$359.860 (S$392.2474) |
| 25+ | S$352.520 (S$384.2468) |
| 50+ | S$345.170 (S$376.2353) |
| 100+ | S$337.830 (S$368.2347) |
Price for:Each
Minimum: 1
Multiple: 1
S$374.70 (S$408.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A2B-100UD3XLEACopy
Manufacturer Standard Lead Time8 weeks
Order Code4400123
Also Known As6042736
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.947
