Print Page
YF2B22-050PB1XLEAX
Sensor Cable, B Coded, Violet, M12 Receptacle, Free End, 2 Positions, 5 m, 16.4 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2B22-050PB1XLEAXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400151 |
| Also Known As | 2121936 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$86.220 (S$93.9798) |
| 5+ | S$82.700 (S$90.143) |
| 10+ | S$81.870 (S$89.2383) |
| 25+ | S$81.040 (S$88.3336) |
| 50+ | S$79.420 (S$86.5678) |
| 100+ | S$77.800 (S$84.802) |
Price for:Each
Minimum: 1
Multiple: 1
S$86.22 (S$93.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2B22-050PB1XLEAXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400151 |
| Also Known As | 2121936 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 2 Positions |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 2 Positions |
| Cable Length - Imperial | 16.4ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 5m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .323 |
