Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2Z1B-020XXXMHDACCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400162 |
| Also Known As | 6061702 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$81.960 (S$89.3364) |
| 5+ | S$78.620 (S$85.6958) |
| 10+ | S$77.830 (S$84.8347) |
| 25+ | S$77.040 (S$83.9736) |
| 50+ | S$75.500 (S$82.295) |
| 100+ | S$73.960 (S$80.6164) |
| 500+ | S$72.420 (S$78.9378) |
Price for:Each
Minimum: 1
Multiple: 1
S$81.96 (S$89.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2Z1B-020XXXMHDACCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400162 |
| Also Known As | 6061702 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | D Sub Plug |
| No. of Positions | - |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | - |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | D Sub Plug |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .204 |
