Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U14-020VA3FDSA9Copy
Manufacturer Standard Lead Time11 weeks
Order Code4400205
Also Known As2023695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$92.940 (S$101.3046) |
| 5+ | S$89.150 (S$97.1735) |
| 10+ | S$88.260 (S$96.2034) |
| 25+ | S$87.360 (S$95.2224) |
| 50+ | S$85.620 (S$93.3258) |
| 100+ | S$83.870 (S$91.4183) |
Price for:Each
Minimum: 1
Multiple: 1
S$92.94 (S$101.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U14-020VA3FDSA9Copy
Manufacturer Standard Lead Time11 weeks
Order Code4400205
Also Known As2023695
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BD Sub Receptacle
No. of Positions-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
-
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Sub Receptacle
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
