Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYFHRSB-100XXXMHRSBCopy
Manufacturer Standard Lead Time8 weeks
Order Code4400245
Also Known As6045158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,431.150 (S$1,559.9535) |
| 5+ | S$1,402.530 (S$1,528.7577) |
| 10+ | S$1,373.910 (S$1,497.5619) |
| 25+ | S$1,345.290 (S$1,466.3661) |
| 50+ | S$1,316.660 (S$1,435.1594) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,431.15 (S$1,559.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYFHRSB-100XXXMHRSBCopy
Manufacturer Standard Lead Time8 weeks
Order Code4400245
Also Known As6045158
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions12 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.826
