Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG2A13-010UB1M2A13Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400248
Also Known As2095877
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.680 (S$34.5312) |
| 10+ | S$29.740 (S$32.4166) |
| 25+ | S$29.440 (S$32.0896) |
| 50+ | S$29.140 (S$31.7626) |
| 100+ | S$28.560 (S$31.1304) |
| 500+ | S$27.980 (S$30.4982) |
Price for:Each
Minimum: 1
Multiple: 1
S$31.68 (S$34.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG2A13-010UB1M2A13Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400248
Also Known As2095877
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BM12 Plug
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
