Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG2A15-030C1BN2A15Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400286
Also Known As2112756
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$85.600 (S$93.304) |
| 5+ | S$82.100 (S$89.489) |
| 10+ | S$81.280 (S$88.5952) |
| 25+ | S$80.460 (S$87.7014) |
| 50+ | S$78.860 (S$85.9574) |
| 100+ | S$77.250 (S$84.2025) |
| 500+ | S$75.640 (S$82.4476) |
Price for:Each
Minimum: 1
Multiple: 1
S$85.60 (S$93.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG2A15-030C1BN2A15Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400286
Also Known As2112756
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type B90° M12 Plug
No. of Positions5 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
90° M12 Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214
