Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2A28-015UA6XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4400405
Also Known As2123374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$63.540 (S$69.2586) |
| 5+ | S$60.940 (S$66.4246) |
| 10+ | S$60.330 (S$65.7597) |
| 25+ | S$59.720 (S$65.0948) |
| 50+ | S$58.530 (S$63.7977) |
| 100+ | S$57.340 (S$62.5006) |
Price for:Each
Minimum: 1
Multiple: 1
S$63.54 (S$69.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2A28-015UA6XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4400405
Also Known As2123374
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118
