Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2A28-200UA7XLEAXCopy
Manufacturer Standard Lead Time8 weeks
Order Code4400411
Also Known As6050689
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$355.330 (S$387.3097) |
| 5+ | S$348.220 (S$379.5598) |
| 10+ | S$341.260 (S$371.9734) |
| 25+ | S$334.300 (S$364.387) |
| 50+ | S$327.330 (S$356.7897) |
| 100+ | S$320.370 (S$349.2033) |
Price for:Each
Minimum: 1
Multiple: 1
S$355.33 (S$387.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2A28-200UA7XLEAXCopy
Manufacturer Standard Lead Time8 weeks
Order Code4400411
Also Known As6050689
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
65.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.133
